Adda AD0405MX-G70(XT1) Axial Fan Hypro Bearing 5 VDC 40 x 40 x 10mm

Standard range
Order Code:

37-0881

Brand: Adda MPN: AD0405MX-G70(XT1)
Qty Unit Price (Ex VAT)
1+ £6.85
10+ £6.04
50+ £4.73
100+ £4.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional 1,000 due on 02/06/2025

A low-cost 5V DC fan from the Adda 4010 series, with hypro bearing, offering low noise and high air flow.


  • 5 cu ft/min airflow
  • 0.11A load current
  • 0.55W power rating
  • 22dBA noise level
  • 4800rpm rated speed
  • Operating temperature -10 to +70°C
  • 40mm long, 40mm wide, 10mm deep
  • Weight 17g
  • Approved to UL, CUL, TUV, CE
  • Frames and impellers made from black UL94V-0 glass filled polyester
  • Fitted with 300mm flying leads
  • Adda type AD0405MX-G70 (TX1)
Airflow 8.52m³/h
Bearings Hypro
Dimensions 40 x 40 x 10mm
Noise 22dBA
Operating Temperature -10 to +70°C
Sensor N/A
Speed 4800rpm
Voltage 5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot