Adda AD0412MX-G70(XT1) Axial Fan Hypro Bearing 12 VDC 40 x 40 x 10mm

Standard range
Order Code:

37-0883

Brand: Adda MPN: AD0412MX-G70(XT1)
Qty Unit Price (Ex VAT)
1+ £7.46
10+ £6.55
50+ £5.30
100+ £4.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
457 in stock, despatched same dayAdditional quantity lead time 9 months

This low-cost 12V DC fan from the Adda 4010 series has hypro bearings that have better friction and wearproof performance and a longer life than sleeve bearings.
  • 4.7 cu ft/min airflow
  • 0.08A load current
  • 0.96W power rating
  • 24dBA noise level
  • 4800rpm rated speed
  • Operating temperature -10 to +70°C
  • 40mm long, 40mm wide, 10mm deep
  • Weight 17g
  • Approved to UL, CUL, TUV, CE
  • Frames and impellers made from black UL94V-0 glass filled polyester
  • Fitted with 300mm flying leads
  • Adda type AD0412MX-G70(XT1)
Airflow 7.99m³/h
Bearings Hypro
Dimensions 40 x 40 x 10mm
Noise 24dBA
Operating Temperature -10 to +70°C
Sensor N/A
Speed 4800rpm
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot