390K 1206 1% 1/4W Royal Ohm Chip Resistor - Pack of 100
Image Representative of Range

390K 1206 1% 1/4W Royal Ohm Chip Resistor - Pack of 100

Extended range
Order Code:

62-1829

Brand: Royal Ohm MPN: 1206S4F3903P5E
Qty Unit Price (Ex VAT)
50+ £0.742
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
108 in stock, despatched same dayPlease contact us for lead time

Royal Ohm 1206S4F3903P5E 390K 1206 1% 1/4W Royal Ohm Chip Resistor - Pack of 100


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied in packs of 100
Type Chip resistor
Case Size 1206
Power Handling 0.25W
Resistance 390kΩ
Temperature Coefficient 100ppm
Tolerance 1%
Working Voltage 200V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot