Quickly find another product in this range by Resistance:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.60 |
2+ | £2.46 |
3+ | £2.31 |
5+ | £2.24 |
A 39K 0.6W 1% miniature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.
Type | Metal film resistor |
---|---|
Case Type | Axial |
Power Handling | 0.6W |
Resistance | 39kΩ |
Temperature Coefficient | 50ppm |
Tolerance | 1% |
Working Voltage | 250V |
To use this facility please Sign In.
Sign In