39R 0603 1% 1/10W Royal Ohm Chip Resistor - Pack of 100

Image Representative of Range

39R 0603 1% 1/10W Royal Ohm Chip Resistor - Pack of 100

Standard range
Order Code:

72-9809

Brand: Royal Ohm MPN: 0603SAF390JP5E
Qty Unit Price (Ex VAT)
1+ £0.436
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched same dayAdditional quantity lead time 6 months

Royal Ohm 0603SAF390JP5E 39R 0603 1% 1/10W Royal Ohm Chip Resistor - Pack of 100


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied in packs of 100
Type Chip resistor
Case Size 0603
Power Handling 0.1W
Resistance 39Ω
Temperature Coefficient 200ppm
Tolerance 1%
Working Voltage 75V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot