Christmas Opening Hours and Delivery Dates here

3M 201E/18 Masking Tape 201E Beige 50 m x 18 mm 1 pc

Order Code:

87-8486

Brand: 3M MPN: 201E/18 EAN-13: 4054596107540
Qty Unit Price (Ex VAT)
5+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
64 available to back orderBack-order availability date - 14/01/2026

3M™ General Purpose Masking Tape 201E is a premium-quality masking tape used for short-term paint masking, fixing, bundling, holding, sealing, and other applications up to a temperature of 80 °C for one hour.
Type Masking Tape
Width 18mm
Length 50m
Colour Beige
Thickness 0.135mm
Adhesive type Gum
Carrier material Crepe
Dimensions (L x W) 50 m x 18 mm
Material thickness 0.135mm
Max. temperature +80°C
Series 201E

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot