3M™ 4565XL Protective Coverall - XL

Standard range
Order Code:

51-8066

Brand: 3M MPN: 4565XL EAN-13: 4046719402113
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
436 in stock, despatched same dayContact us for additional stock

These Protective Coveralls from 3M™'s 4565 range are made from a soft, lightweight, high quality laminated fabric, which has been engineered to maximise protection against the permeation of chemical sprays. With distinctive red taped seams for increased protection against fine particles and liquid splash and spray to CE Type 4/5/6, the 4565 range also offers protection against biological and infective agents to EN 14126. Ideal for use in the removal of asbestos, processing pharmaceutical and spraying pesticides.


  • Extra large size
  • Excellent barrier against dry particles, liquid certain chemical splash and spray
  • Taped seams across the suit for better protection and increased durability
  • Biological protection tested to EN 14126
  • 2-way zipper with fully sealable storm flap for added convenience and protection
Colour White
Lifetime Warranty No
Size XL
Standards EN 14126
Type Coverall

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot