Christmas Opening Hours and Delivery Dates here

3M 4611193 VHB™ 4611F Double Sided Adhesive Tape Dark Grey 3 m x 19 mm 1 pc

Order Code:

87-8597

Brand: 3M MPN: 4611193 EAN-13: 4046719675586
  • Country of Origin: USA
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £9.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
265 available to back orderBack-order availability date - 14/01/2026

3M™ VHB™ Tape 4611F is a dark grey, 1.1 mm thick, general purpose adhesive tape with firm foam with the added feature of high temperature resistance. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of high surface energy substrates. Applications include high-energy materials, and many plastics, metals, wood and glass.
Type Double Sided Tape
Width 19mm
Length 3m
Colour Dark grey
Thickness 1.1mm
Adhesive type Acrylic
Dimensions (L x W) 3 m x 19 mm
Material thickness 1.1mm
Max. temperature +232°C
Misc Attribute VHB™ 4611F
Rack size 483 mm (19")
Series VHB™ 4611F

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot