3M™ 70006152030 Scotch 8886 Stretchable Tape Clear 36mm x 55m

Standard range
Order Code:

51-1833

Brand: 3M MPN: 88863655 EAN-13: 21200693144
  • Country of Origin: Canada
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

This high-performing, stretchable adhesive tape from 3M is ideal for a variety of applications such as securing goods during transport, for bundling and for reinforcing. The transparent polyethylene extends up to six times its length.


  • Transparent
  • (L x W) 55m x 36mm
Type Stretchable
Colour/Pattern Clear
Length 55m
Material Polyethylene
Width 36mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot