Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Width:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £51.61 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This foil adhesive tape from 3M is a thin soft aluminium adhesive tape with transparent adhesive for masking, sealing, reflecting heat and light and masking when anodising aluminium. It also serves as a moisture barrier.
It offers high resistance to ageing, strong heat and light reflection, good chemical resistance and low flammability (class L). Such attributes make this high quality tape ideal in a number of industries including aerospace, appliance, transportation, construction, automotive and MRO. It also has a multitude of uses in electronic design and test laboratories for prototyping, design and troubleshooting.
Length | 55m |
---|---|
Material | Aluminium |
Width | 50mm |
To use this facility please Sign In.
Sign In