VELCRO® Brand VEL-EC60219 Stick On Tape 20mm x 10m - White

MPN
VEL-EC60219
EAN-13
5030610602191
Order Code
54-4306
Country of Origin
Spain
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stockAdditional quantity lead time 9 days

This white stick on roll 20mm x 10m has been designed for a host of uses and is simple to use - just cut the strips required, peel backing paper and press firmly to both surfaces. Items can then be secured, such as small tools, notice boards, access panels, remote controls and much more. A convenient, quick alternative to nails, screws and glues.


  • Easy to use
  • Holds up to 500g per 20mm x 20mm
  • 50cm hook and loop tape per pack
  • Cut to required size
  • Colour: White
  • Content: 1 roll
  • Length: 10m
  • Width: 20mm
  • Manufacturer's part VEL-EC60219
Type Hook-and-loop tape
Width 20mm
Length 10m
Colour White
Hook or Loop Both
Shape Roll
Width / Diameter 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot