3M™ 70071026903 Scotch Double Sided Tape 12mm x 7.9m In Dispenser

Order Code:

51-2254

Brand: 3M MPN: 70071026903 EAN-13: 0051131791695
  • Country of Origin: USA

Discontinued


Scotch® double-sided adhesive tape from 3M is supplied with a removable protective film on one side.


  • Ideal for pasting photos
  • Double-sided permanent adhesive
  • Non-ageing
  • Adhesive does not penetrate
  • Tape size 12mm x 7.9m, supplied in dispenser
Type Double sided
Colour/Pattern Transparent
Length 7.9m
Material N/A
Width 12mm

Reviews


Be the first to submit a review

Trustpilot