Christmas Opening Hours and Delivery Dates here

3M™ 8833 Particulate Respirator Valved - FFP3 - Pack Of 10

Order Code:

51-8317

Brand: 3M MPN: 8833 EAN-14: 4054596788312
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £39.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 available to back orderBack-order availability date - 12/01/2026

The 3M™ 8833 Particulate Respirator Valved FFP3 (Pack of 10) is a cup-shaped respirator robust shell and cup design that conforms well to most face shapes and sizes, maintaining its shape well during use.


Braided Headbands:
  • Materials have been selected for extra comfort and durability
  • Colour-coded headbands offer easy protection level identification - colour coded red: FFP3 as per EN 149:2001+A1:2009

    M-Noseclip:
    The noseclip is quick and easy for wearers to mould around the nose offering greater comfort Robust Outer Shell:
  • The shell construction offers users added durability

    3M™ Cool Flow™ Valve:
    The Cool Flow valve reduces heat build-up to offer workers comfortable protection - even in hot and humid conditions

    High Performance Filter Material:
    3M™ Advanced Electret filter material helps wearers to breathe easily through the respirator for more comfortable protection

    'Cushion-Fit' Lining:
    The super-soft, cushioned inner lining helps workers stay comfortable

    Soft inner Face-Seal Ring:
  • Improves face seal and feeling of comfort
  • Increases wearer comfort
  • Can be hygienically cleaned for improved wearer hygiene if used for longer than one shift (3M™ 105 Face Seal Cleaner)
  • Type Valved respirator
    Filter Protection Level FFP3
    Mask Shape Moulded
    Pack Size 10
    Valved Yes

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot