Christmas Opening Hours and Delivery Dates here

3M EAR PD01001 Classic Protective Ear Plug Refill 31 dB Disposable 500 Pair

Order Code:

87-8784

Brand: 3M EAR MPN: PD01001 EAN-13: 4046719345533
  • Country of Origin: Poland
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £89.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 14/01/2026

Protect your hearing at work and at home with one of the most popular and commonly used ear protection plugs in the world. The 3M™ E-A-R™ Classic™ earplugs were the first 3M ear plugs made of soft, slow-forming foam in the industry and designed to protect against noise. 3M fills technology with life and we are constantly working to ensure that your hearing is as safe as it was 45 years ago when the 3M™ E-A-R™ Classic™ earplugs were invented. Thanks to their comfortable, cylindrical shape and structured surface, they seal the ear canal and provide for higher friction, so that they prevent slipping even when the lower jaw moves. The soft, energy-absorbing foam provides for a low equilibrium pressure and adapts to the shape of the ear canal of the user, so that it sits comfortably and easily. Tested and tested according to EN 352-2 they dampen noise by 28 dB SNR.
Type Ear Plug
Single Number Rating 31dB
Colour Yellow

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot