Christmas Opening Hours and Delivery Dates here

3M™ FE510052890 Scotch 1245 Shielding Tape Copper 12mm x 16.5m

Order Code:

51-2013

Brand: 3M MPN: ET124512X16.5 EAN-13: 4054596283114
  • Quickly find another product in this range by Width:

    6mm 12mm 19mm 25mm
Qty Unit Price (Ex VAT)
1+ £52.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 14/01/2026

Scotch 1245 shielding tape consists of an embossed zinc-plated copper foil tape with a conductive acrylic adhesive. It is flame retardant to UL standards and the adhesive is resistant to common solvents. Applications include prevention of static charging and shielding of electro-magnetic fields.


  • Width 12mm
  • Supplied on 16.5m rolls
Width 12mm
Length 16.5m
Material Copper

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot