3M™ FT002481057 4026 Polyurethane Double Sided Foam Tape 19mm x 33m

Standard range
Order Code:

51-2188

Brand: 3M MPN: 40261933 EAN-13: 5900422002451
Qty Unit Price (Ex VAT)
1+ £50.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
36 available to back orderBack-order availability date - 19/02/2025

3M Scotch-Mount Polyurethane Double-Sided Foam Tape is a double-sided adhesive tape with an open cell polyurethane foam carrier and premium acrylate adhesive. It is recommended for applications where there is a requirement for high resistance to shear forces, temperature, UV, weather and solvents.

Applications include fixing or mounting of advertisement materials, display and decorative items. It is also suitable for permanent mounting of mirrors in the furniture industry.


  • Width 19mm
  • Roll length 33m
  • Thickness 1.6mm
  • Colour: cream

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot