Christmas Opening Hours and Delivery Dates here

3M Peltor X5A Protective Ear Caps 37 dB 1 pc(s)

Order Code:

87-8918

Brand: 3M Peltor MPN: X5A EAN-13: 4046719695539
  • Country of Origin: Poland
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £51.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
377 available to back orderBack-order availability date - 13/01/2026

The 3M™ PELTOR™ X Series Ear Muffs X5A is a high performance hearing protector offering 37(dB) attenuation for use against extremely high noise environments , which often require double protection. Despite the larger cups the ear muffs remain relatively lightweight with excellent balance and wearer comfort.
Type Ear Defenders
Single Number Rating 37dB
Colour Black
EN Standard EN 352-1:2002

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot