Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Width:
Re-reeling orders placed after 16:30 will be processed the next working day.
You can use Scotch® 969 ATG adhesive transfer tape from 3M™ as a safe alternative to hot melt adhesives. It features high initial adhesion and good holding power to a variety of materials including most plastics. This is an acrylic, reverse wound, pressure sensitive adhesive on a densified kraft paper liner and has been designed for use with Scotch® adhesive applicators such as the ATG 700 gun (available as Rapid part 87-8038).
The ATG tape system is a cost-effective replacement for rivets, staples, screws, bolts and liquid adhesives and bonds quickly on contact.
Colour | N/A |
---|---|
Length | 33m |
Type | Adhesive transfer tape |
Width | 19mm |
To use this facility please Sign In.
Sign In