Site: Industry
Currency: GBP    
LOCTITE 2065824 EA ESP110 Aluminium Filled 320ml

LOCTITE 2065824 EA ESP110 Aluminium Filled 320ml

LOCTITE
Standard range
Order Code:

87-7343

Brand: LOCTITE MPN: 2065824
  • Country of Origin: Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £172.36
Price per unit Ex VAT
Available to back orderBack-order availability date - 11/04/2025

This silver coloured metal-filled paste adhesive from LOCTITE is designed to provide maximum resistance to impact, shear, cleavage and tensile loads. It will bond to a wide variety of surfaces, including oily steel. It can replace traditional fixing techniques for enhanced appearance and greater design flexibility.


  • Durability, chemical resistance and high temperature performance are extremely good
  • Performance usually limited by the strength of the product adhered to
  • Supplied in 320ml container
  • Manufacturer's part 2065824
Type Aluminium filled adhesive
Pack Size 320ml

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
10 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
Out of stockBack-order availability date - 06/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C