3M Scotch® Magic 810 Adhesive Tape

3M Brand: 3M
<P>Scotch Magic 810<STRONG> adhesive tape </STRONG>from <STRONG>3M</STRONG> is ideal for use in offices, schools and in the home - in fact anywhere you are likely to need sticky tape.</P><P>With this "invisible" adhesive tape, you can easily repair damaged documents, combine pages and paste or display letters and notes.</P>
  • Resistant against ageing
  • Available in two sizes

Description Image Product Buy Qty Pricing (Ex VAT) Length Type Colour/Pattern Width
3M FT510052499 Scotch Magic™ 810 Adhesive Tape 19mm x 10m
3M FT510052499 Scotch Magic™ 810 Adhesive Tape 19mm x 10m
Standard range
Order code: 51-2105
MPN: FT510052499

90 in Stock, despatched in 4 days
1+ £4.23
10m General purpose Clear 19mm
3M FT510049214 Scotch Magic™ 810 Adhesive Tape 19mm x 25m
3M FT510049214 Scotch Magic™ 810 Adhesive Tape 19mm x 25m
Standard range
Order code: 51-2106
MPN: FT510049214

32 in Stock, despatched in 4 days
1+ £7.28
25m General purpose Clear 19mm
Order code51-210551-2106
ColourClearClear
Dimensions (L x W)10m x 19mm25m x 19mm
Manufacturer partFT-5100-5249-9FT-5100-4921-4


Trustpilot