3M FT510052499 Scotch Magic™ 810 Adhesive Tape 19mm x 10m

Standard range
Order Code:

51-2105

Brand: 3M MPN: FT510052499 EAN-13: 3134375267304
  • Quickly find another product in this range by Length:

    10m 25m
Qty Unit Price (Ex VAT)
1+ £4.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
90 in Stock, despatched in 4 days

Scotch Magic 810 adhesive tape from 3M is ideal for use in offices, schools and in the home - in fact anywhere you are likely to need sticky tape.

With this "invisible" adhesive tape, you can easily repair damaged documents, combine pages and paste or display letters and notes.


  • Resistant against ageing
  • Tape size 19mm x 10m

Type General purpose
Colour/Pattern Clear
Length 10m
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot