Easter opening times here
3M™ 7000058432 Scotch Super 33+™ Vinyl Electrical Tape 19mm x 6.1m

3M™ 7000058432 Scotch Super 33+™ Vinyl Electrical Tape 19mm x 6.1m

3M
Standard range
Order Code:

51-1840

Brand: 3M MPN: 7000058432 EAN-13: 0054007061304
  • Country of Origin: USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.55
Price per unit Ex VAT
133 in stock, despatched same dayAdditional quantity lead time 14 days

Scotch Super 33+ Vinyl Electric Tape from 3M is highly flexible, UV-compatible and has excellent electrical properties.


  • Weatherproof, weather-resistant
  • Tape size 6m x 19mm
  • Suitable for electrical insulation up to 1kV
Type Electrical tape
Colour/Pattern Black
Length 6.1m
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C