3M™ VHB™ Tape RP45 Waterproof Double Sided Tape 25mm x 33m

3M™ VHB™ Tape RP45 Waterproof Double Sided Tape 25mm x 33m

Order Code:

87-8138

Brand: 3M MPN: 7100182081 EAN-13: 0051111922101
  • Country of Origin: China

Discontinued


This VHB™ RP45 tape from 3M™ offers high performance in extreme weather conditions due to its pressure sensitive, closed cell acrylic foam with paper liner. This double-sided tape creates a high strength, durable weld other mechanical fasteners can't match. It has a clean appearance and is ideal for use with bonding graphics to materials.


  • Suitable for use on assemblies where parts are not close-fitting
  • Ideal for use in extreme weather conditions
  • Use for edge and hole reinforcing with printing plates
  • Width 25mm
  • Supplied on a reel of 33m
  • Manufacturer's part 7000049556
Type Double sided foam tape
Colour Grey
Length 33m
Material Acrylic foam
Width 25mm

Reviews


Be the first to submit a review

Trustpilot