4.8mm Low Profile Straw White LEDs

TruOpto Brand: TruOpto
<p>These high luminosity white LEDs feature a low profile construction and 150&deg; straw standard directivity. Suitable applications for these LEDs include: incandescent lamp replacement backlighting, reading lamps, emergency lighting, marker lights, signage, etc.</p>
  • High luminous flux
  • 4.8mm Straw standard directivity
  • Superior weather resistance
  • UV resistant epoxy
  • Water clear lens
Description Image Product Buy Qty Pricing (Ex VAT) Dominant Wavelength Forward Current Forward Voltage Typical Luminous Intensity LED Colour Lens Type Max Operating Temp Minimum Operating Temp Reverse Voltage Size Viewing Angle
TruOpto OSW44L56F1A 4.8mm Low Profile Power LED White 11lm
TruOpto OSW44L56F1A 4.8mm Low Profile Power LED White 11lm
Standard range
Order code: 56-0924
MPN: OSW44L56F1A

Order in multiples of 5


271 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.478
100+ £0.394
500+ £0.311
0.31/0.33nm 50mA 3.1V 11lm White Water clear +85°C -30°C 5V 4.8mm 150°
TruOpto OSW44356F1A 4.8mm Low Profile Power LED White 30lm
TruOpto OSW44356F1A 4.8mm Low Profile Power LED White 30lm
Standard range
Order code: 56-0926
MPN: OSW44356F1A

Order in multiples of 5


2,019 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.465
100+ £0.385
500+ £0.303
0.31/0.33Chromaticity Coords 25mA 9.3V 25lm White Water clear +85°C -30°C 5V 4.8mm 150°
ChromaticityColourLuminousIFVFVFPDViewOrder
coordinatestemperature (°K)flux (lm)max. (mA)typ. (V)max. (V)(mW)anglecode
0.31/0.33650011503.13.6108150°56-0924
0.31/0.33650030509.310.8216150°56-0926


Trustpilot