TruOpto OSW44L56F1A 4.8mm Low Profile Power LED White 11lm

Standard range
Order Code:

56-0924

Brand: TruOpto MPN: OSW44L56F1A
Qty Unit Price (Ex VAT)
5+ £0.478
100+ £0.394
500+ £0.311
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
271 in stock, despatched same dayAdditional quantity lead time 5 months

This high luminosity white LED features a low profile construction and 150° straw standard directivity. Suitable applications include: incandescent lamp replacement backlighting, reading lamps, emergency lighting, marker lights, signage, etc.


  • High luminous flux
  • 4.8mm Straw standard directivity
  • Superior weather resistance
  • UV resistant epoxy
  • Water clear lens
Dominant Wavelength 0.31/0.33nm
Forward Current 50mA
Forward Voltage Typical 3.1V
LED Colour White
Lens Type Water clear
Luminous Intensity 11lm
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 4.8mm
Viewing Angle 150°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot