Site: Industry
Currency: GBP    
TruConnect 4 Way Minifit Free Receptacle

TruConnect 4 Way Minifit Free Receptacle

TruConnect
Standard range
Order Code:

22-3617

Brand: TruConnect MPN: 22-3617
Qty Unit Price (Ex VAT)
10+ £0.180
100+ £0.107
250+ £0.093
1000+ £0.085
Price per unit Ex VAT
Order in multiples of 1
972 in stock, despatched same dayAdditional 1,000 due on 11/07/2025

Mini-fit free receptacle with 4 ways recognised by UL and ideal when you need a compact connector that carries up to 9A of current. These products are appropriate for both power and signal uses and have been designed for high-density applications which require press-fit headers.


  • Positive latching prevents accidental disconnection
  • 250V, 9A Rated housing for wire to wire connections
  • Fully polarised with positive locks for proper mating
  • Fully isolated contacts for electrical and mechanical integrity
  • Manufactured from nylon 66 UL 94V-2
Connection Receptacle
Number of pins 4
Number of Rows 2
Orientation Straight
Pitch 4.2mm
Type Positive lock

Order Code: 22-3782

MPN: 39-01-2040

Molex PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 250+
£0.294 £0.163 £0.149
1,264 in stock, despatched same dayAdditional quantity lead time 9 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C