Easter opening times here
TruConnect 2 Way Minifit Free Receptacle

TruConnect 2 Way Minifit Free Receptacle

TruConnect
Standard range
Order Code:

22-3616

Brand: TruConnect MPN: 22-3616
Qty Unit Price (Ex VAT)
10+ £0.149
100+ £0.086
250+ £0.075
1000+ £0.073
Price per unit Ex VAT
Order in multiples of 1
3,291 in stock, despatched same dayAdditional quantity lead time 8 months

Mini-fit free receptacle with 2 ways recognised by UL and ideal when you need a compact connector that carries up to 9A of current. These products are appropriate for both power and signal uses and have been designed for high-density applications which require press-fit headers.


  • Positive latching prevents accidental disconnection
  • 250V, 9A Rated housing for wire to wire connections
  • Fully polarised with positive locks for proper mating
  • Fully isolated contacts for electrical and mechanical integrity
  • Manufactured from nylon 66 UL 94V-2
Connection Receptacle
Number of pins 2
Number of Rows 1
Orientation Straight
Pitch 4.2mm
Type Positive lock

Order Code: 22-3780

MPN: 39-01-2020

Molex PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 250+
£0.264 £0.245 £0.171
520 in stock, despatched same dayAdditional quantity lead time 9 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, August 14, 2018 | Question by: Rapid Customer | Product code: 22-3616
Q. Can you tell me which male and female crimps are suitable for these housings?
A. Hi Richard, thank you for your question. The male crimp is 22-3852 and the female 22-3856. Both are sold in packs of 100.
Thursday, May 16, 2013 | Question by: Rapid Customer | Product code: 22-3616
Q. is it possible to get a 4 way minifit free receptacle?
A. Hi Vicki. Thank you for your question. The four way version is available - 22-3617.
Sunday, March 18, 2012 | Question by: Rapid Customer | Product code: 22-3616
Q. Is it possible to get both a cable terminating plug and receptical for this item? If so can you dvise part numbers including appropiate pins.
A. Hi Dermot, thanks for your question. You require the following parts: 22-3616 and 22-3622. Pin band sockets are 22-3852 and 22-3854 or 22-3856.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C