Brainboxes SW-508 Industrial Ethernet 8 Port Switch DIN Rail Mountable

Standard range
Order Code:

43-0981

Brand: Brainboxes MPN: SW-508 UPC-12: 837324003833
Qty Unit Price (Ex VAT)
1+ £91.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 7 weeks

Industrial Ethernet 8 port unmanaged switch. Galvanically isolated ports. Industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V DC factory floor.

Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device. No software required. Ideal for factory floor, in vehicle and marine applications.


  • 8 port
  • Operating temperature range -40°C to +80°C
  • Redundant dual power inputs: +5V to +30V DC
  • Integrated DIN rail mount with ground connection
  • Status and Link LEDs for each RJ45 magnetic jack Ethernet socket
IEEE Version N/A
Mounting Type DIN
No. of Ports 8
PoE No
PoE+ No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot