Brainboxes SW Series Industrial Ethernet Switches

Brainboxes Brand: Brainboxes
<p>The Brainboxes SW series of industrial ethernet switches allows you to add more Ethernet ports and expand your network.</p>
  • DIN rail and wall mount models
  • Up to 8 ports
  • Wide 5 to 30V DC power supply range
  • Wide operating temperature range -40 to +80°C
  • Brainboxes SW Series
Description Image Product Buy Qty Pricing (Ex VAT) Mounting Type No. of ports IEEE Version PoE PoE+
Brainboxes SW-504 Industrial Ethernet 4 Port Switch DIN Rail Mountable
Brainboxes SW-504 Industrial Ethernet 4 Port Switch DIN Rail Mountable
Standard range
Order code: 43-0979
MPN: SW-504

12 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £49.35
DIN 4 N/A No No
Brainboxes SW-505 Industrial Compact Ethernet 5 Port Switch DIN Rail Mountable
Brainboxes SW-505 Industrial Compact Ethernet 5 Port Switch DIN Rail Mountable
Standard range
Order code: 43-0980
MPN: SW-505

14 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £67.36
DIN 5 N/A No No
Brainboxes SW-508 Industrial Ethernet 8 Port Switch DIN Rail Mountable
Brainboxes SW-508 Industrial Ethernet 8 Port Switch DIN Rail Mountable
Standard range
Order code: 43-0981
MPN: SW-508

Out of stockBack-order availability date - 24/04/2025
1+ £91.51
DIN 8 N/A No No
Brainboxes SW-005 5 Port Unmanaged Ethernet Switch Wall Mountable
Brainboxes SW-005 5 Port Unmanaged Ethernet Switch Wall Mountable
Standard range
Order code: 43-0978
MPN: SW-005

35 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £38.04
Wall 5 N/A No No
DescriptionNo. of portsBrainboxes typeOrder code
Industrial Ethernet Switch 4 Port4SW-50443-0979
Industrial Compact Ethernet Switch 5 Port5SW-50543-0980
Industrial Ethernet Switch 8 Port8SW-50843-0981
Hardened Industrial Ethernet Switch 8 Port8SW-60843-0982
Wall Mount Ethernet Switch 5 Port5SW-00543-0978


Trustpilot