Brainboxes US-235 1 Ultra small Port RS232 USB to Serial Adapter

Extended range
Order Code:

43-0986

Brand: Brainboxes MPN: US-235 UPC-12: 837324003499
Qty Unit Price (Ex VAT)
1+ £51.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/05/2025

Tough ultra small USB to serial adapter suitable for any environment. The closest you can get to an integrated serial port. High retention USB connector for an unbreakable connection. Software drivers are provided, eliminating many common problems with USB to serial, giving you have a reliable, stable, native com port solution.

Drivers for Windows 32 bit and 64 bit operating systems including Windows XP, Server 2003, Vista, Server 2008, Windows 7, Windows 8 and Windows 10 with additional drivers for Raspberry Pi, Mac OS X and Linux.


  • Ultra small
  • 1 port RS-232 USB to serial adapter
  • Data rate from 300 to 921,600 baud
  • Drivers for all popular operating systems
  • Works where many other USB to serial devices do not
  • Includes 25cm USB extender cable
  • Lifetime warranty and support
Input Type USB
No. of inputs 1
No. of outputs 1
Other Output(s) N/A
Output Type(s) RS232

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot