Easter opening times here
Rapid Worm Drive Gearbox with Motor

Rapid Worm Drive Gearbox with Motor

Rapid
Standard range
Order Code:

37-0310

Brand: Rapid MPN: 37-0310
Qty Unit Price (Ex VAT)
1+ £4.25
10+ £3.72
50+ £3.46
Price per unit Ex VAT
1,622 in stock, despatched same dayAdditional quantity lead time 9 months

Buy Worm Drive Gearbox with Motor - incorporating the following features: 1 to 6V voltage rating, 17100 rpm no load speed, 220g-cm stall torque, 3mm shaft diameter, 60mm long, 35mm wide, 40mm high, a robust worm drive gearbox powered by an MM28 motor (included), most suitable for applications where an easy to fit, high torque output is required, nylon housing and gear, requires light oil or silicon grease lubrication, ideal for student based projects including robots and buggies.

  • Most suitable for applications where an easy to fit, high torque output is required
  • Ideal for student based projects including robots and buggies
Current (Max Torque) N/A
Current (No Load) N/A
Input Power (Max Torque) N/A
Max Torque 1.18 to 2.16Ncm
Nominal voltage 3 to 6V
Speed (Max Torque) 17.1rpm
Speed (No Load) 9.7rpm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, February 22, 2018 | Question by: Rapid Customer | Product code: 37-0310
Q. Hi how can i work out the rpm for the axel gear? If the worm gear has 6 teeth, the main gear has 52 teeth, the gearbox ratio is 1:42 and the at 3v is has 9,700rpm? thanks
A. Hi Lily-May, thank you for your question. From the gearbox ratio of 42:01, motor speed divided by 42 should give the output rpm.
Thursday, February 22, 2018 | Question by: Rapid Customer | Product code: 37-0310
Q. how many teeth does the worm gear and other gear have?
A. Hi Lily-May, thank you for your question. The worm gear is 6 tooth with the main gear being 52 tooth.
Wednesday, October 21, 2015 | Question by: Rapid Customer | Product code: 37-0310
Q. How long is the steel bar?
A. Hi Adam, thank you for your question. The bar length is 125mm.
Saturday, June 28, 2014 | Question by: Rapid Customer | Product code: 37-0310
Q. do you make wheels to fit the 3mm shaft axle please
A. Hi Zac, thanks for your question. We offer two sets of wheels for the 3mm axle. See these parts: 37-2230 and 37-2228.
Thursday, April 3, 2014 | Question by: Rapid Customer | Product code: 37-0310
Q. What is the height to the centre of the spindle?
A. Hi Keith. Thank you for your question. The height from the plastic bottom to the centre of the motor spindle is approximately 25.5mm.
Thursday, November 14, 2013 | Question by: Rapid Customer | Product code: 37-0310
Q. What is the spacing of the mounting holes
A. Hi Dreelo. Thank you for your question. The spacing of the mounting holes (centre to centre) are approximately 23 x 14mm.
Wednesday, May 29, 2013 | Question by: Rapid Customer | Product code: 37-0310
Q. how wide is the gearbox mount?
A. Hi, thank you for your question. The square base is 34mm wide x 25mm long.

Reviews

Reviewed by: Trevor - Saturday, June 18, 2011
A cheap and robust motor kit. Great for DT projects for year 6 upwards. Have built dragsters and ATVs with them. A resistor is useful to slow the motor down when builting ATVs. Have produce card kits cut using laser for chassis then students can design their own bodies. This works very well for year 6 and 7, depending on ability. Contact me for more info.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C