Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.90 |
10+ | £6.17 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Siretta Delta 1A is a direct connect, stubby antenna tuned to the quad band GSM / GPRS and 3G frequencies. Despite its small size of only 56mm in length, it still performs at a high level that most stubby antennas cannot compete with. The Delta 1A offers a small and compact, cable-free antenna solution that is ideal for use with wireless terminals within the M2M industry.
The Delta 1A is commonly used for applications such as: car park metering, utilities metering, road traffic monitoring and numerous other M2M applications communicating via quad band GSM / GPRS, 3G / UMTS and the 868 & 915MHz ISM frequencies. Its wide operating frequency band allows for worldwide cellular applications over the quad band GSM / GPRS networks and also high data transfer rates via 3G / UMTS. The Delta 1A achieves a general gain of 2 dBi, (peaking at 3.5dBi) a respectable benchmark for such a small antenna.
2.4GHz | No |
---|---|
Antenna Construction | Stubby |
Bluetooth | No |
Combined | No |
Connector | SMA male |
GPRS/2G | Yes |
GPS | No |
ISM | Yes |
LTE/4G | No |
Mounting | Direct connect |
UMTS/3G | Yes |
WiFi | No |
To use this facility please Sign In.
Sign In