Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Siretta DELTA41/x/SMAM/S/S/32 4G/3G/WiFi High Gain Swivel/Knuckle Antenna

Order Code:  

43-1252

 
Brand: Siretta MPN: DELTA41/x/SMAM/S/S/32

Discontinued


The Delta 41 is one of the latest 4G/3G higher gain antennas in a direct connect package. It has impressive gain for an internal swivel type of antenna, and is ideal for applications where its larger size is not a factor.


  • 689 to 960MHz @ 1dBi gain
  • 1710 to 2710MHz @ 2 dBi gain
  • 2500 to 2700MHz @ 3dBi gain
  • Length 237mm
  • Blade width 40mm
  • SMA male connector
  • Direct connect
  • Swivel/knuckle adjustment
  • Siretta type DELTA41/x/SMAM/S/S/32
2.4GHz No
Antenna Construction Swivel / knuckle
Bluetooth No
Combined No
Connector SMA male
GPRS/2G Yes
GPS No
ISM No
LTE/4G Yes
Mounting Direct connect
UMTS/3G Yes
WiFi No

Reviews


Be the first to submit a review

Trustpilot