Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Ethernet 1 port RS232 10x screw terminals blocks perfect for industrial applications. Data transfer rates up to 1,000,000 Baud, coupled with 1Mbit/s line drivers deliver uncompromising performance. The ES-020 provides simple instant networked serial ports. A web interface allows secure configuration and control of the serial ports over a local network or the internet using any browser.
For Windows the in-house designed (32 bit and 64 bit) driver gives you local COM ports, retaining existing software applications and allowing you to connect across your network to remote devices just as if they were attached locally. You can access the device via TCP/IP sockets from any networked device like an Android tablet, PC or phone.
Serial port tunnelling (individually configurable) allows serial cable replacement over any distance, no software required. On Windows OS TCP/IP sockets are handled by the Winsock API, this will differ on other operating systems. Suitable to be wired into existing power and network infrastructure with 5 to 30V DC power input.
Input Type | Ethernet |
---|---|
No. of Inputs | 1 |
No. of Outputs | 1 |
Other Output(s) | N/A |
Output Type(s) | RS232 |
To use this facility please Sign In.
Sign In