Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Ethernet to DIO device: 8 non-isolated digital input channels and 8 digital output channels. Powerful ARM 80MHz, 32-bit CPU. Offers robust and intelligent 'control side' devices that provide the interface to systems on the 24V DC factory floor environment, commonly referred to as 'process side'.
The device can be controlled over TCP/IP using the Modbus TCP protocol or simple ASCII commands. Additionally Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, Javascript, PHP and more.
The device can be configured and secured from a web browser and can be installed as a COM port on a Windows PC to give complete backwards compatibility essential for legacy applications. Typical applications are control and switching of AC and DC motors, fans, relay drivers, pumps, voltage regulators and battery chargers, LEDs and bulbs, air conditioning, heaters and solenoids.
Input Type | Ethernet |
---|---|
No. of Inputs | 1 |
No. of Outputs | 8 |
Other Output(s) | 8 digital inputs |
Output Type(s) | Digital outputs |
To use this facility please Sign In.
Sign In