Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

EMAS IF5P024ZM05-1 Multifunction LED Beacon for PLC with Buzzer 24V DC

Standard range
Order Code:  

43-3565

 
Brand: EMAS MPN: IF5P024ZM05-1
Qty Unit Price (Ex VAT)
1+ £53.31
5+ £48.49

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same dayAdditional quantity lead time 9 weeks

The emas IF5P024ZM05 warning beacon combines a 90dB buzzer with flashing or solid multi-colour LED lights in a single compact unit and operates from a PLC harmonised 24V DC supply.


  • White red, blue, yellow and green continuous or flashing LEDs
  • Heat-resistant IP65 rated polycarbonate body
  • Operating voltage 24V DC (PLC harmonised)
  • Size 122.8 x 55.3 diameter
  • M22 x 1.5 threaded connection
  • Mounting bases available separately
  • emas type IF5P024ZM05
Colours Blue, green, red, white, yellow
Current N/A
Sound Output 90dB
Type Beacon / siren
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot