Christmas Opening Hours and Delivery Dates here

emas IF5 Series Multifunction LED Beacons with Buzzers

EMAS Brand: EMAS

The emas IF5 series of warning beacons includes models that combine a 90dB buzzer with flashing or solid multi-colour LED lights in a single compact unit.

  • White, red, blue, yellow and green continuous or flashing LEDs
  • 90dB buzzer (except 43-3564)
  • Heat-resistant IP65 rated polycarbonate body
  • 220V AC, 24V AC/DC and 24V DC PLC harmonised versions
  • Size 122.8 x 55.3 diameter
  • M22 x 1.5 threaded connection
  • Mounting bases available separately
  • emas IF5 series
Description Image Product Buy Pricing (Ex VAT) Type Colour Supply Voltage Sound Level
EMAS IF5M024ZM05-1 Multifunction LED Beacon with Buzzer 24V AC/DC
EMAS IF5M024ZM05-1 Multifunction LED Beacon with Buzzer 24V AC/DC
Standard range
Order code: 43-3562
MPN: IF5M024ZM05-1

5 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £55.29
5+ £50.27
Price per unit Ex VAT
Beacon / siren Blue, green, red, white, yellow 24V 90dB
EMAS IF5P024XM05-1 Multifunction LED Beacon for PLC without Buzzer 24V DC
EMAS IF5P024XM05-1 Multifunction LED Beacon for PLC without Buzzer 24V DC
Standard range
Order code: 43-3564
MPN: IF5P024XM05-1

4 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £40.22
5+ £35.77
Price per unit Ex VAT
Beacon Blue, green, red, white, yellow 24V
EMAS IF5P024ZM05-1 Multifunction LED Beacon for PLC with Buzzer 24V DC
EMAS IF5P024ZM05-1 Multifunction LED Beacon for PLC with Buzzer 24V DC
Standard range
Order code: 43-3565
MPN: IF5P024ZM05-1

18 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £53.31
5+ £48.49
Price per unit Ex VAT
Beacon / siren Blue, green, red, white, yellow 24V 90dB
EMAS IKAM02 20mm Base for use with IFAB01
EMAS IKAM02 20mm Base for use with IFAB01
Standard range
Order code: 43-3566
MPN: IKAM02

Out of stock8 due on 17/02/2026
1+ £3.57
5+ £3.28
Price per unit Ex VAT
Base Black
EMAS IFAB01 Pipe Adapter for IKAM06
EMAS IFAB01 Pipe Adapter for IKAM06
Standard range
Order code: 43-3567
MPN: IFAB01

Out of stock1 due on 17/02/2026
1+ £3.35
5+ £3.14
Price per unit Ex VAT
Base adaptor Silver
emas typeVoltageBuzzerOrder code
IF5M024ZM05-124V AC/DCYes43-3562
IF5P024XM05-124V DCNo43-3564
IF5P024ZM05-124V DCYes43-3565


Trustpilot