EMAS IF5M024ZM05-1 Multifunction LED Beacon with Buzzer 24V AC/DC

Standard range
Order Code:

43-3562

Brand: EMAS MPN: IF5M024ZM05-1
Qty Unit Price (Ex VAT)
1+ £55.29
5+ £50.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 2 due on 14/01/2025

The emas IF5M024ZM05 warning beacon combines a 90dB buzzer with flashing or solid multi-colour LED lights in a single compact unit and operates from a 24V AC or DC supply.


  • White, red, blue, yellow and green continuous or flashing LEDs
  • 90dB buzzer
  • Heat-resistant IP65 rated polycarbonate body
  • Operating voltage 24V AC / DC
  • Size 122.8 x 55.3 diameter
  • M22 x 1.5 threaded connection
  • Mounting bases available separately
  • emas type IF5M024ZM05
Type Beacon / siren
Colours Blue, green, red, white, yellow
Current N/A
Sound Output 90dB
Voltage 24V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, March 11, 2019 Question by: Rapid Customer | Product code: 43-3562
Q. Does it come with an M22 nut ?
A. Hi JM, thank you for your question. Having checked the stock, the mounting nut is included.

Reviews


Everything you need in one economical unit!

Reviewed by: N English - Monday, April 24, 2017
We needed a passive indicator to show the presence of our autonomous robotic platforms that operate alongside workers in busy industrial environments. They emit sufficient light to warn of their approach without causing visual distress that other flashing beacons ( mainly designed for road vehicles) might cause . The choice of colour for the beacon helps identify the robotic platform and also the type of goods it is carrying. Slim design with attractive robust features, at an economical price, make this a good choice.


Trustpilot