Bahco 434-10 Bevel Edge Chisel 10mm (3/8in) |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Bevel edged chisel |
Bahco 434-12 Bevel Edge Chisel 12mm (1/2in) |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Bevel edged chisel |
Bahco 434-14 Bevel Edge Chisel 14mm (9/16in) |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Bevel edged chisel |
Bahco 434-15 Bevel Edge Chisel 15mm (19/32in) |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Bevel edged chisel |
Bahco 434-16 Bevel Edge Chisel 16mm (5/8in) |
|
|
2 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Bevel edged chisel |
Bahco 434-18 Bevel Edge Chisel 18mm (3/4in) |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Bevel edged chisel |
Bahco 434-20 Bevel Edge Chisel 20mm (25/32in) |
|
|
Available to back orderPlease contact us for lead time
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Bevel edged chisel |
Bahco 434-22 Bevel Edge Chisel 22mm (7/8in) |
|
|
2 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Bevel edged chisel |
Bahco 434-25 Bevel Edge Chisel 25mm (1in) |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Bevel edged chisel |
Bahco 434-30 Bevel Edge Chisel 30mm (1.3/16in) |
|
|
2 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Bevel edged chisel |
Bahco 434-32 Bevel Edge Chisel 32mm (1.1/4in) |
|
|
3 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Bevel edged chisel |
Bahco 434-35 Bevel Edge Chisel 35mm (1.3/8in) |
|
|
2 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Bevel edged chisel |
Bahco 434-38 Bevel Edge Chisel 38mm (1.1/2in) |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Bevel edged chisel |
Bahco 434-50 Bevel Edge Chisel 50mm (2in) |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Bevel edged chisel |
Bahco 434-6 Bevel Edge Chisel 6mm (1/4in) |
|
|
2 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Bevel edged chisel |
Bahco 434-S3-EUR Bevel Edge Chisel Set, 3 Piece |
|
|
20 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Bevel edged chisel |
Bahco 434-S6-EUR Bevel Edge Chisel Set, 6 Piece |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Bevel edged chisel |
Bahco 434-S8-EUR Bevel Edge Chisel Set, 8 Piece |
|
|
4 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Bevel edged chisel |