Bernstein 4-623 ESD Screwdriver Phillips PH0 x 60mm

Standard range
Order Code:

49-8622

Brand: Bernstein MPN: 4-623 EAN-13: 4250838504928
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayBack-order availability date - 22/01/2025

This Phillips size 0 cross recess ESD electronic screwdriver from Bernstein has an ergonomically designed slim handle made from conductive black plastic with a swivel top to guarantee precise operation.


  • Size 0
  • Blade length 60mm
  • Blade diameter 3mm
  • Overall length 160mm
  • Chrome-plated hardened chrome vanadium blade with black tip
  • Impact resistant conductive handle
  • ESD according to DIN EN 100015/1
  • Made in Germany
  • Manufacturer's part 4-623
Blade Length 60mm
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length 160mm
Tip Type Phillips
Tip Size PH0
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot