Bernstein 6-663 L TORX-Screwdriver T 7 With ESD Handle

Order Code:

49-8823

Brand: Bernstein MPN: 6-663 L EAN-13: 4250838507776
  • Country of Origin: Germany

Discontinued


This electrostatic discharging T 7 TORX screwdriver from Bernstein has a slim ergonomically designed handle made from conductive black plastic and a swivel top which makes precision work easy and effort-free. This screwdriver has a bore hole in the tip.


  • Size T 7
  • Blade length 50mm
  • Overall length 145mm
  • Suitable for thread size M 2.5
  • Blade made from chrome plated hardened chrome molybdenum with black tips
  • Impact resistant handle made from conductive black plastic
  • IEC 61340-5-1
  • Manufacturer's part 6-663 L
Blade Length 50mm
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length 145mm
Tip Type Torx
Tip Size TX7
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot