A 4K3 ¼W 1% miniature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.
- EIA standard colour coding
- Low noise and voltage coefficient
- Low temperature coefficient
- Nichrome resistor element provides stable performance
- Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
- Body dimensions Ø2.5 x 6.8mm
- Supplied in boxes of 1000
Case Type |
Axial |
Power Handling |
0.25W |
Resistance |
4.3kΩ |
Temperature Coefficient |
50ppm |
Tolerance |
1% |
Type |
Metal film resistor |
Working Voltage |
250V |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In