Knipex 98 25 01 VDE Pozidriv® Screwdriver PZ 1 x 80mm

Standard range
Order Code:

50-3439

Brand: Knipex MPN: 98 25 01 EAN-13: 4003773031260
Qty Unit Price (Ex VAT)
1+ £7.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 16/01/2025

Hgh-quality PZ 1 x 80mm Knipex Pozidriv screwdriver, VDE certified.


  • Ergonomically optimised 2-component grip for reduced hand strain when applying pressure
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel blade
  • Burnished tip
  • Insulating multi-component handle
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 187mm
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot