WAGO 2000-1401 4 Conductor Ex e II Through Terminal Block Grey

Extended range
Order Code:

50-7131

Brand: WAGO MPN: 2000-1401 EAN-13: 4045454966928
Qty Unit Price (Ex VAT)
100+ £0.696
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 7 days

This DIN Rail terminal block with spring cage from WAGO has 4 through terminals suitable for Ex i applications. The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be simply pushed in.

With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks. They have a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Grey colour
  • Rated current 13.5A
  • Wire gauge 16AWG
  • Max. conductor size 1.5mm²
  • Height 33mm
  • Width 3.5mm
  • Depth 67.9mm
  • Manufacturer's part 2000-1401
  • Current Rating 13.5A
    No.of Ways 4
    Termination Push-in Cage clamp
    Type Terminal block
    Voltage Rating 800V
    Width 3.5mm
    Wire Gauge 1mm²
    Wire Gauge (AWG) 24 to 18AWG

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot