50mm Diameter Double Convex Spherical Lenses

Rapid Brand: Rapid
<p>Double-convex spherical lenses in a range of focal lengths.</p>
  • Clear glass
  • Ground edges
  • Diameter 50mm
  • Supplied singly
Description Image Product Buy Qty Pricing (Ex VAT) Type Diameter Material
Rapid Double Convex Spherical - Diameter 50mm - Fl 50mm
Rapid Double Convex Spherical - Diameter 50mm - Fl 50mm
Standard range
Order code: 52-0363
MPN: PH30067/1

46 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £2.02
Double convex 50mm Glass
Rapid Double Convex Spherical - Diameter 50mm - Fl 100mm
Rapid Double Convex Spherical - Diameter 50mm - Fl 100mm
Standard range
Order code: 52-0365
MPN: PH30067/2

9 in stock, despatched same dayAdditional 80 due on 02/04/2025
1+ £1.32
Double convex 50mm Glass
Rapid Double Convex Spherical - Diameter 50mm - Fl 150mm
Rapid Double Convex Spherical - Diameter 50mm - Fl 150mm
Standard range
Order code: 52-0367
MPN: PH30067/3

42 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £1.41
Double convex 50mm Glass
Rapid Double Convex Spherical - Diameter 50mm - Fl 200mm
Rapid Double Convex Spherical - Diameter 50mm - Fl 200mm
Standard range
Order code: 52-0369
MPN: PH30067/4

20 in stock, despatched same dayAdditional 40 due on 02/04/2025
1+ £1.36
Double convex 50mm Glass
Rapid Double Convex Spherical - Diameter 50mm - Fl 250mm
Rapid Double Convex Spherical - Diameter 50mm - Fl 250mm
Standard range
Order code: 52-0371
MPN: PH30067/5

9 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £1.41
Double convex 50mm Glass
Rapid Double Convex Spherical - Diameter 50mm - Fl 300mm
Rapid Double Convex Spherical - Diameter 50mm - Fl 300mm
Standard range
Order code: 52-0377
MPN: PH30067/6

52 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £1.41
Double convex 50mm Glass
Rapid Double Convex Spherical - Diameter 50mm - Fl 500mm
Rapid Double Convex Spherical - Diameter 50mm - Fl 500mm
Standard range
Order code: 52-0379
MPN: PH30067/8

4 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £1.41
Double convex 50mm Glass
Rapid Double Convex Spherical - Diameter 50mm - Fl 1000mm
Rapid Double Convex Spherical - Diameter 50mm - Fl 1000mm
Standard range
Order code: 52-0381
MPN: PH30067/9

Out of stock39 due on 02/04/2025
1+ £0.810
Double convex 50mm Glass
Order codeFocal length (mm)Power
52-036350+20D
52-0365100+10D
52-0367150+6.6D
52-0369200+5D
52-0371250+4D
52-0377300+3.3D
52-0379500+2D
52-03811000+1D


Trustpilot