Rapid Double Convex Spherical - Diameter 50mm - Fl 250mm

Standard range
Order Code:

52-0371

Brand: Rapid MPN: PH30067/5
Qty Was Unit Price (Ex VAT)
1+ £1.41   £1.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 6 months

Double-convex spherical lens with a focal length of 250mm.


  • Clear glass
  • Ground edges
  • Diameter 50mm
  • Supplied singly
Type Double convex
Diameter 50mm
Material Glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot