WAGO 264-327 2 Conductor 24A Centre Terminal Block Fixing Flange Green-yellow

Standard range
Order Code:

51-0994

Brand: WAGO MPN: 264-327 EAN-13: 4044918415330
Qty Unit Price (Ex VAT)
100+ £0.631
300+ £0.625
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
8 available to back orderBack-order availability date - 28/12/2024

A 2-conductor terminal block with fixing flanges from WAGO suitable for DIN rail mounting.


  • Green/yellow colour
  • CAGE CLAMP®S connection
  • Connection points: 2
  • Potentials: 1
  • Front-entry wiring
  • Height 22.1mm
  • Width 6mm
  • Depth 32mm
  • Manufacturer's part 264-327
Current Rating 24A
No.of Ways 2
Termination Cage clamp
Wire Gauge 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot