BKL 072016 DC Connecting Cable Red Black 2.1mm Straight Plug

Standard range
Order Code:

51-1013

Brand: BKL MPN: 072016
  • Quickly find another product in this range by Connector A:

    2.1mm jack plug 2.5mm jack plug
Qty Unit Price (Ex VAT)
1+ £6.40
10+ £5.81
50+ £5.39
100+ £4.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched same dayAdditional quantity lead time 9 days

A female moulded DC socket with a 2-core fly lead. Ideal for new product development and repairs.


  • Cable mount plug
  • Colour red, black
  • Length 2m
  • External diameter 5.5mm
  • Internal diameter 2.1mm
  • Length of hand grip 9.5 mm
  • Twin cable 2 x 0.4mm²
  • RoHS compliant
  • Type (manufacturer type) 072016-P
Connector A 2.1mm jack plug
Connector B Bare wires
Length 2m
Number of A Connectors 1
Number of B Connectors 1

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, January 25, 2016 Question by: Rapid Customer | Product code: 51-1013
Q. Do you have a female version of this please?
A. Hi Martyn, thank you for your question. We do not have a female version in this range, please see this suggestion.


Wednesday, September 2, 2015 Question by: Rapid Customer | Product code: 51-1013
Q. Again, how long is the cable??
A. Hi Robin, thank you for your question. The cable is 2m long.

Reviews


Be the first to submit a review

Trustpilot