Academy Low Form Glass Beaker Heavy Wall 150ml Pack of 12

Extended range
Order Code:

52-1063

Brand: Academy MPN: A/2283/150
  • Quickly find another product in this range by Capacity:

    150ml 250ml 600ml 1000ml
Qty Unit Price (Ex VAT)
1+ £23.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/03/2025

Low form heavy duty graduated glass beakers from Academy with spout, suitable for a number of laboratory tasks.


  • Capacity 150ml
  • Diameter 64mm
  • Height 82mm
  • Made from borosilicate glass
  • Supplied in packs of 12
  • Manufacturer's part A/2283/150
Type Beaker
Capacity 150ml
Material Glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot