Academy Low Form Glass Beaker Heavy Wall 250ml Pack of 12

Standard range
Order Code:

52-1065

Brand: Academy MPN: A/2283/250
  • Quickly find another product in this range by Capacity:

    150ml 250ml 600ml 1000ml
Qty Unit Price (Ex VAT)
1+ £29.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 3 weeks

Low form heavy duty graduated glass beakers from Academy with spout, suitable for a number of laboratory tasks.


  • Capacity 250ml
  • Diameter 74mm
  • Height 97mm
  • Made from borosilicate glass
  • Supplied in packs of 12
  • Manufacturer's part A/2283/250
Type Beaker
Capacity 250ml
Material Glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot